Part Details for EE-SX672A by OMRON Industrial Automation
Overview of EE-SX672A by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE-SX672A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F3833
|
Newark | Optical Sensor Transmissive/Slotted Interrupter, Sensor Output Type:Npn, Sensing Range Max:5Mm, Supply Voltage Dc Min:5V, Supply Voltage Dc Max:24V, Output Current:100Ma, Product Range:-, Input Current:35Ma, Input Current Max:35Ma Rohs Compliant: Yes |Omron Industrial Automation EE-SX672A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 226 |
|
$34.2200 / $41.2300 | Buy Now |
DISTI #
OR613-ND
|
DigiKey | SENSOR OPTICAL 5MM MOD SLOT TYPE Min Qty: 1 Lead time: 9 Weeks Container: Tray |
85 In Stock |
|
$28.0325 / $39.2500 | Buy Now |
DISTI #
OISEE-SX672A
|
Heilind Electronics | OMREE-SX672A | Americas - 52 in Stock |
|
$30.4219 / $38.9400 | Buy Now |
DISTI #
OISEE-SX672A
|
Interstate Connecting Components | OMREE-SX672A | 17 |
|
$30.4219 / $38.9400 | Buy Now |