Part Details for EE2-4.5NUX by NEXEM
Overview of EE2-4.5NUX by NEXEM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE2-4.5NUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 4.5VDC 145Ohm 2A DPDT (15x9.4x10)mm SMD General Purpose Relay RoHS: Compliant |
45 In Stock |
|
$0.7900 / $3.1700 | Buy Now |
|
Master Electronics | Electromechanical Relay 4.5VDC 145Ohm 2A DPDT (15x9.4x10)mm SMD General Purpose Relay RoHS: Compliant |
45 In Stock |
|
$0.7900 / $3.1700 | Buy Now |