Part Details for EE2-4.5SNUH by NEXEM
Overview of EE2-4.5SNUH by NEXEM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE2-4.5SNUH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Signal Relay 4.5VDC 2A DPDT (( 15mm 7.4mm 10mm)) Surface Mount Automotive RoHS: Compliant | 0 |
|
$1.1000 / $4.2200 | Buy Now |