-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5562
|
Newark | V |Kemet EE2-5NU Min Qty: 3360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
399-11056-5-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 5V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
82 In Stock |
|
$1.1501 / $2.0400 | Buy Now |
DISTI #
EE2-5NU
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount - Rail/Tube (Alt: EE2-5NU) RoHS: Compliant Min Qty: 3360 Package Multiple: 3360 Container: Tube | 0 |
|
$1.2652 / $1.4340 | Buy Now |
DISTI #
80-EE2-5NU
|
Mouser Electronics | Low Signal Relays - PCB 5V 2A Non Latching 2 Form C DPDT RoHS: Compliant | 14256 |
|
$1.1900 / $2.0400 | Buy Now |
DISTI #
EE2-5NU
|
TTI | Low Signal Relays - PCB 5V 2A Non Latching 2 Form C DPDT RoHS: Compliant pbFree: Pb-Free Min Qty: 35 Package Multiple: 35 Container: Tube |
Americas - 6160 In Stock |
|
$1.1800 / $1.6000 | Buy Now |
DISTI #
KEMET EE2-5NU
|
PEI Genesis | Power/Signal Relay | 0 |
|
Buy Now | |
DISTI #
EE2-5NU
|
Avnet Abacus | Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount (Alt: EE2-5NU) RoHS: Compliant Min Qty: 3360 Package Multiple: 3360 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EE2-5NU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EE2-5NU
KEMET Corporation
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | KEMET | |
Body Breadth | 7.5 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.028 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 178 Ω | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 125VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 75 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | Silver Alloy | |
End Contact Plating | GOLD ALLOY | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 15mm x 7.5mm x 10mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 1 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |