Part Details for EE40101S1-1000U-999-TW by SUNON USA
Overview of EE40101S1-1000U-999-TW by SUNON USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE40101S1-1000U-999-TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EE40101S1-1000U-99
|
Avnet Americas | DC Fan Sleeve Bearing 12V 82mA 0.99W 7300RPM 8.2CFM 28.2dBA Panel Mount - Bulk (Alt: EE40101S1-1000U-99) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
EE40101S1-1000U-99
|
Avnet Americas | DC Fan Sleeve Bearing 12V 82mA 0.99W 7300RPM 8.2CFM 28.2dBA Panel Mount - Bulk (Alt: EE40101S1-1000U-99) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ |