Part Details for EE80201S2-000U-999 by SUNON USA
Overview of EE80201S2-000U-999 by SUNON USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE80201S2-000U-999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EE80201S2-000U-999
|
Avnet Americas | DC Fan Sleeve Bearing 12V 110mA 1.32W 3000RPM 33CFM 35dBA Panel Mount - Bulk (Alt: EE80201S2-000U-999) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5000 / $5.2100 | Buy Now |
DISTI #
000000000003497203
|
Sager | DC Fans Axial Fan, 80x80x20mm, 12VDC, 33CFM, 1.32W, 35dBA, 0.16H2O, Sleeve, Wire | 0 |
|
Buy Now |