Part Details for EE80202S1-000U-A99 by SUNON USA
Overview of EE80202S1-000U-A99 by SUNON USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE80202S1-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EE80202S1-000U-A99
|
Avnet Americas | DC Fan Sleeve Bearing 24V 64mA 1.54W 3300RPM 36CFM 38dBA Panel Mount - Bulk (Alt: EE80202S1-000U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2500 / $7.0000 | Buy Now |
DISTI #
000000000003497205
|
Sager | DC Fans Axial Fan, 80x80x20mm, 24VDC, 36CFM, 0.18H2O, Sleeve, Wire, Auto Restart | 0 |
|
Buy Now |