Part Details for EE80C196KB16 by Intel Corporation
Overview of EE80C196KB16 by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for EE80C196KB16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MicroController, 16-Bit, 68 Pin, Plastic, PLCC | 41 |
|
$237.0000 / $276.5000 | Buy Now |
|
Velocity Electronics | Our Stock | 7 |
|
RFQ | |
|
Chip1Cloud | COMMERCIAL/EXPRESS CHMOS MICROCONTROLLER | 39250 |
|
RFQ |
Part Details for EE80C196KB16
EE80C196KB16 CAD Models
EE80C196KB16 Part Data Attributes:
|
EE80C196KB16
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EE80C196KB16
Intel Corporation
Microcontroller, 16-Bit, 8096 CPU, 16MHz, CMOS, PQCC68
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Intel | |
Bit Size | 16 | |
CPU Family | 8096 | |
JESD-30 Code | S-PQCC-J68 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 232 | |
Speed | 16 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for EE80C196KB16
This table gives cross-reference parts and alternative options found for EE80C196KB16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EE80C196KB16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N80C196KB16 | Microcontroller, 16-Bit, 16MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | EE80C196KB16 vs N80C196KB16 |