Part Details for EEC0381B2-000U-A99 by SUNON USA
Overview of EEC0381B2-000U-A99 by SUNON USA
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEC0381B2-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-1498-ND
|
DigiKey | FAN AXIAL 120X38MM 12VDC WIRE Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
2794 In Stock |
|
$14.3630 / $19.4100 | Buy Now |
DISTI #
EEC0381B2-000U-A99
|
Avnet Americas | DC Fan Ball Bearing 12V 0.484A 5.81W 2600RPM 116CFM 44dBA Flange Mount - Bulk (Alt: EEC0381B2-000U-A99) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5308 / $17.9816 | Buy Now |
DISTI #
EEC0381B2-000U-A99
|
Avnet Americas | DC Fan Ball Bearing 12V 421mA 5.1W 2600RPM 116CFM 44dBA Panel Mount - Bulk (Alt: EEC0381B2-000U-A99) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Bulk | 0 |
|
$8.8842 / $11.7952 | Buy Now |
DISTI #
369-EEC0381B2000UA99
|
Mouser Electronics | DC Fans Axial Fan, 120x120x38mm, 12VDC, 116CFM, 0.26"H2O, Ball, Wire, Auto Restart RoHS: Compliant | 385 |
|
$16.4300 / $17.6200 | Buy Now |
DISTI #
70226120
|
RS | DC Fan, 12V, 120x120x38mm, 116CFM, 5.1W, 44dBA, 2600RPM, Wire Leads | Sunon Fans EEC0381B2-000U-A99 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5300 / $19.4100 | RFQ |
|
Future Electronics | Fan 120X120X38mm 12VDC 5.1W 11 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Container: Box | 0Box |
|
$15.0200 | Buy Now |
|
Future Electronics | Fan 120X120X38mm 12VDC 5.1W 11 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Container: Box | 0Box |
|
$15.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
870 In Stock |
|
$13.3300 / $19.8800 | Buy Now |
DISTI #
77346325
|
Verical | DC Fan Axial Ball Bearing 12V 116CFM 44dB 120 X 120 X 38mm Middle Speed Min Qty: 6 Package Multiple: 1 | Americas - 5066 |
|
$8.9706 / $13.3893 | Buy Now |
DISTI #
63309713
|
Verical | DC Fan Axial Ball Bearing 12V 116CFM 44dB 120 X 120 X 38mm Middle Speed Min Qty: 3 Package Multiple: 1 Date Code: 2229 | Americas - 844 |
|
$18.1864 / $25.6186 | Buy Now |