Part Details for EECRG0V224V by Panasonic Electronic Components
Overview of EECRG0V224V by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EECRG0V224V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6863
|
Newark | Double Layer Capacitor, 0.22F, 3.6V, Rad, Capacitance:0.22F, Voltage(Dc):3.6V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-20%, +80%, Lead Spacing:5Mm, Lifetime @ Temperature:2000 Hours @ 85°C, Capacitor Case/Package:Coin Rohs Compliant: Yes |Panasonic EECRG0V224V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.3250 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
DISTI #
EECRG0V224V
|
Avnet Abacus | Supercapacitor, EDLC, 0.22 F, 3.6 V, -20%, +80%, 2000 hours @ 85�C, Radial Leaded (Alt: EECRG0V224V) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1800770
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7334 / $2.3983 | Buy Now |
DISTI #
1800770
|
Farnell | CAP, 0.22F, 3.6V, DOUBLE LAYER, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 0 Days Container: Each | 0 |
|
$1.5030 / $1.8411 | Buy Now |
Part Details for EECRG0V224V
EECRG0V224V CAD Models
EECRG0V224V Part Data Attributes
|
EECRG0V224V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EECRG0V224V
Panasonic Electronic Components
Electric Double Layer Capacitor, 3.6V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, 4120, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 4120 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 220000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 11.5 mm | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 3.6 V | |
Size Code | 4120 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT | |
Width | 5 mm |