Part Details for EECS0HD224VN by Panasonic Electronic Components
Overview of EECS0HD224VN by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EECS0HD224VN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EECS0HD224VN
|
Avnet Abacus | Supercapacitor, EDLC, 0.22 F, 5.5 V, -20%, +80%, 1000 hours @ 70�C, Radial Leaded (Alt: EECS0HD224VN) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2472066
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6338 / $2.6376 | Buy Now |
Part Details for EECS0HD224VN
EECS0HD224VN CAD Models
EECS0HD224VN Part Data Attributes
|
EECS0HD224VN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EECS0HD224VN
Panasonic Electronic Components
Special Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 220000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Height | 10.5 mm | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT | |
Width | 5 mm |