-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W3765
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 16V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:S Series, Msl:- Rohs Compliant: Yes |Panasonic EEE-1CA101WP Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1970 | Buy Now |
DISTI #
PCE3880CT-ND
|
DigiKey | CAP ALUM 100UF 20% 16V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10240 In Stock |
|
$0.0799 / $0.4400 | Buy Now |
DISTI #
EEE-1CA101WP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 1000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1CA101WP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0764 / $0.0865 | Buy Now |
DISTI #
EEE-1CA101WP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 1000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1CA101WP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-EEE-1CA101WP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100uF 16V RoHS: Compliant | 0 |
|
$0.0780 / $0.3400 | Order Now |
DISTI #
70256260
|
RS | Capacitor, Alum Electrolytic, Cap 100 uF, Tol 20%,Vol-Rtg 16 VDC, SMT,6.3x5.5,TR | Panasonic Electronic Components EEE-1CA101WP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 3000 |
|
$0.2390 | Buy Now |
DISTI #
70257932
|
RS | Capacitor, Alum Electrolytic, Cap 100 uF, Tol 20%,Vol-Rtg 16 VDC, SMT,6.3x5.5,CT | Panasonic Electronic Components EEE-1CA101WP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3921 |
|
$0.2060 | Buy Now |
|
Future Electronics | EEE-S Series 16 V 100 uF Ø 6.3 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 73000Reel |
|
$0.0765 / $0.0881 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.4mm) SMD 70mA 1000h 85°C Automotive T/R RoHS: Compliant |
27000 In Stock |
|
$0.0793 / $0.1015 | Buy Now |
|
Bristol Electronics | 1099 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy