-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCE3892CT-ND
|
DigiKey | CAP ALUM 470UF 20% 16V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38839 In Stock |
|
$0.1559 / $0.7000 | Buy Now |
DISTI #
EEE-1CA471UP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 16 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1CA471UP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 500 |
|
$0.1490 / $0.1687 | Buy Now |
DISTI #
EEE-1CA471UP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 16 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1CA471UP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-EEE-1CA471UP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 470uF 16V RoHS: Compliant | 2357 |
|
$0.1550 / $0.5400 | Buy Now |
DISTI #
70257953
|
RS | Capacitor, Alum Electrolytic, Cap 470 uF, Tol 20%,Vol-Rtg 16 VDC, SMT,8x10.5,CT | Panasonic Electronic Components EEE-1CA471UP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 356 |
|
$0.2050 / $0.2370 | Buy Now |
DISTI #
70256281
|
RS | Capacitor, Alum Electrolytic, Cap 470 uF, Tol 20%,Vol-Rtg 16 VDC, SMT,8x10.5,TR | Panasonic Electronic Components EEE-1CA471UP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2500 |
|
$0.1160 | Buy Now |
|
Future Electronics | EEE-S Series 16 V 470 uF Ø 8 x 10.2 mm 85 °C SMT V-Chip Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 37000Reel |
|
$0.1570 / $0.1760 | Buy Now |
|
Onlinecomponents.com | Electrolytic Aluminum Capacitor - 470 µF - 16 V - 20% - 8 X 10.2mm - Surface mount - 350mA - 2000h - 85°C. RoHS: Compliant |
15003 In Stock |
|
$0.1448 / $0.1592 | Buy Now |
|
Bristol Electronics | 10425 |
|
RFQ | ||
DISTI #
EEE-1CA471UP
|
TTI | Aluminum Electrolytic Capacitors - SMD 470uF 16V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 66500 In Stock |
|
$0.1500 / $0.1690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy