-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W5084
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 25V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:330Μf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:S Series Rohs Compliant: Yes |Panasonic EEE-1EA331UP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2410 / $0.2910 | Buy Now |
DISTI #
PCE3906CT-ND
|
DigiKey | CAP ALUM 330UF 20% 25V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32550 In Stock |
|
$0.1559 / $0.7000 | Buy Now |
DISTI #
EEE-1EA331UP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 25 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1EA331UP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 500 |
|
$0.1490 / $0.1687 | Buy Now |
DISTI #
667-EEE-1EA331UP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 330uF 25V RoHS: Compliant | 949 |
|
$0.1550 / $0.5900 | Buy Now |
DISTI #
70257975
|
RS | Capacitor, Alum Electrolytic, Cap 330 uF, Tol 20%,Vol-Rtg 25 VDC, SMT,8x10.5,CT | Panasonic Electronic Components EEE-1EA331UP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3000 |
|
$0.2770 / $0.3960 | Buy Now |
|
Future Electronics | EEE-S Series 25 V 330 uF Ø 8 x 10.2 mm 85 °C SMT V-Chip Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1560 / $0.1740 | Buy Now |
|
Onlinecomponents.com | Electrolytic Aluminum Capacitor - 330 µF - 25 V - 20% - 8 X 10.2mm - Surface mount - 270mA - 2000h - 85°C. RoHS: Compliant |
30000 On Order |
|
$0.1507 / $0.1841 | Buy Now |
|
Bristol Electronics | 9289 |
|
RFQ | ||
DISTI #
EEE-1EA331UP
|
TTI | Aluminum Electrolytic Capacitors - SMD 330uF 25V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 10000 In Stock |
|
$0.1500 / $0.1770 | Buy Now |
DISTI #
EEE-1EA331UP.
|
TTI | Aluminum Electrolytic Capacitors - SMD 330uF 25V RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 675 In Stock |
|
$0.3810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy