-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W3803
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 25V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:S Series, Msl:- Rohs Compliant: Yes |Panasonic EEE-1EA470WP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.1490 / $0.4450 | Buy Now |
DISTI #
PCE3908CT-ND
|
DigiKey | CAP ALUM 47UF 20% 25V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0799 / $0.4400 | Buy Now |
DISTI #
EEE-1EA470WP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 25 V, ± 20%, 1000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1EA470WP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0710 / $0.0775 | Buy Now |
DISTI #
667-EEE-1EA470WP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 47UF 25V VS SMD RoHS: Compliant | 24185 |
|
$0.0780 / $0.4300 | Buy Now |
DISTI #
70257978
|
RS | Capacitor, Alum Electrolytic, Cap 47 uF, Tol 20%,Vol-Rtg 25 VDC, SMT,6.3x5.5,CT | Panasonic Electronic Components EEE-1EA470WP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1220 / $0.1520 | RFQ |
|
Future Electronics | EEE-S Series 25 V 47 uF Ø 6.3 x 5.4 mm 85°C SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 54000Reel |
|
$0.0736 / $0.0847 | Buy Now |
|
Onlinecomponents.com | Electrolytic Aluminum Capacitor - 47 µF - 25 V - 20% - 6.3 X 5.4mm - Surface mount - 70mA - 1000h - 85°C. RoHS: Compliant |
23000 In Stock |
|
$0.0707 / $0.0843 | Buy Now |
|
Bristol Electronics | 286 |
|
RFQ | ||
DISTI #
EEE-1EA470WP
|
TTI | Aluminum Electrolytic Capacitors - SMD 47UF 25V VS SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 190000 In Stock |
|
$0.0750 / $0.0810 | Buy Now |
DISTI #
EEE-1EA470WP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 25 V, ± 20%, 1000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1EA470WP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0710 / $0.0775 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy