-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCE3917CT-ND
|
DigiKey | CAP ALUM 100UF 20% 50V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
106542 In Stock |
|
$0.1559 / $0.7000 | Buy Now |
DISTI #
EEE-1HA101UP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1HA101UP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1490 / $0.1687 | Buy Now |
DISTI #
EEE-1HA101UP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1HA101UP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-EEE-1HA101UP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100uF 50V RoHS: Compliant | 66374 |
|
$0.1460 / $0.5000 | Buy Now |
DISTI #
70257994
|
RS | Capacitor, Alum Electrolytic, Cap 100 uF, Tol 20%,Vol-Rtg 50 VDC, SMT,8x10.5,CT | Panasonic Electronic Components EEE-1HA101UP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2818 |
|
$0.1160 | Buy Now |
|
Future Electronics | EEE-S Series 50 V 100 uF Ø 8 x 10.2 mm 85 °C SMT V-Chip Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 113500Reel |
|
$0.1440 / $0.1610 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 50V 20% (8 X 10.2mm) SMD 200mA 2000h 85°C Automotive T/R RoHS: Compliant |
26500 In Stock |
|
$0.1456 / $0.2195 | Buy Now |
|
Bristol Electronics | 525 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
EEE-1HA101UP
|
TTI | Aluminum Electrolytic Capacitors - SMD 100uF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 491500 In Stock |
|
$0.1460 / $0.1560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy