-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCE3955CT-ND
|
DigiKey | CAP ALUM 220UF 20% 35V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8299 In Stock |
|
$0.1559 / $0.7000 | Buy Now |
DISTI #
EEE-1VA221UP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 35 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1VA221UP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1490 / $0.1687 | Buy Now |
DISTI #
667-EEE-1VA221UP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 220uF 35V RoHS: Compliant | 6025 |
|
$0.1500 / $0.5600 | Buy Now |
DISTI #
70258040
|
RS | Capacitor, Alum Electrolytic, Cap 220 uF, Tol 20%,Vol-Rtg 35 VDC, SMT,8x10.5,CT | Panasonic Electronic Components EEE-1VA221UP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3871 |
|
$0.2770 / $0.3960 | Buy Now |
|
Future Electronics | EEE-S Series 35 V 220 uF 2 kHrs 85°C Ø 8 x 10.2 mm SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1540 / $0.1720 | Buy Now |
|
Onlinecomponents.com | Electrolytic Aluminum Capacitor - 220 µF - 35 V - 20% - 8 X 10.2mm - Surface mount - 200 mA - 2000h - 85°C. RoHS: Compliant |
61611 In Stock |
|
$0.1430 / $0.2131 | Buy Now |
|
Bristol Electronics | 1202 |
|
RFQ | ||
DISTI #
EEE-1VA221UP
|
TTI | Aluminum Electrolytic Capacitors - SMD 220uF 35V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 187000 In Stock |
|
$0.1460 / $0.1640 | Buy Now |
DISTI #
EEE-1VA221UP.
|
TTI | Aluminum Electrolytic Capacitors - SMD 220uF 35V RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 500 In Stock |
|
$0.3810 | Buy Now |
DISTI #
EEE-1VA221UP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 35 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1VA221UP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1490 / $0.1687 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy