-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W2378
|
Newark | Aluminum Electorlytic Capacitor, 100Uf, 16V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Diameter:8Mm Rohs Compliant: Yes |Panasonic EEE-FC1C101AP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2110 / $0.2400 | Buy Now |
DISTI #
PCE4347CT-ND
|
DigiKey | CAP ALUM 100UF 20% 16V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.1719 / $0.7700 | Buy Now |
DISTI #
EEE-FC1C101AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FC1C101AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1643 / $0.1861 | Buy Now |
DISTI #
667-EEE-FC1C101AP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100UF 16V FC SMD RoHS: Compliant | 1282 |
|
$0.1780 / $0.7900 | Buy Now |
DISTI #
E02:0323_01862038
|
Arrow Electronics | Cap Aluminum Lytic 100uF 16V 20%( 8 X 6.2mm) SMD 230mA 1000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks | Europe - 1000 |
|
$0.1595 / $0.1883 | Buy Now |
DISTI #
V72:2272_11315418
|
Arrow Electronics | Cap Aluminum Lytic 100uF 16V 20%( 8 X 6.2mm) SMD 230mA 1000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2325 Container: Cut Strips | Americas - 1000 |
|
$0.1647 / $0.2990 | Buy Now |
DISTI #
70258080
|
RS | Capacitor, Alum Electrolytic, Cap 100 uF, Tol 20%,Vol-Rtg 16 VDC, SMT,8x6.2,TR | Panasonic Electronic Components EEE-FC1C101AP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2620 / $0.3270 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1566 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 16V 20% (8 X 6.2mm) SMD 230mA 1000h 105°C Automotive T/R RoHS: Compliant |
3000 In Stock |
|
$0.1807 / $0.2418 | Buy Now |
DISTI #
EEE-FC1C101AP
|
TTI | Aluminum Electrolytic Capacitors - SMD 100UF 16V FC SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1760 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy