-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6612
|
Newark | Cap, 330Uf, 25V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:330Μf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEE-FK1E331GL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 763 |
|
$0.2530 | Buy Now |
DISTI #
77AH6613
|
Newark | Cap, 330Uf, 25V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:330Μf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEE-FK1E331GL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2840 / $0.3790 | Buy Now |
DISTI #
10-EEE-FK1E331GLCT-ND
|
DigiKey | CAP ALUM 330UF 20% 25V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
825 In Stock |
|
$0.2822 / $0.9500 | Buy Now |
DISTI #
EEE-FK1E331GL
|
Avnet Americas | SMD Aluminum Electrolytic Capacitor, Halogen-free, Radial Can - SMD, 330 µF, 25 V - Tape and Reel (Alt: EEE-FK1E331GL) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2751 / $0.3115 | Buy Now |
DISTI #
77AH6612
|
Avnet Americas | SMD Aluminum Electrolytic Capacitor, Halogen-free, Radial Can - SMD, 330 µF, 25 V - Product that comes on tape, but is not reeled (Alt: 77AH6612) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 763 Partner Stock |
|
$0.3820 / $0.8230 | Buy Now |
DISTI #
667-EEE-FK1E331GL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25VDC 330uF 20% 8x10.2mm AEC-Q200 RoHS: Compliant | 1960 |
|
$0.2820 / $0.7700 | Buy Now |
DISTI #
71998501
|
RS | 25VDC, 330uF EEE-FK (HF) | Panasonic Electronic Components EEE-FK1E331GL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3780 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 | 0 |
|
$0.2630 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - 330uF - 25VDC - Halogen-free - 8mm Dia x 10.2mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2849 / $0.3418 | Buy Now |
DISTI #
EEE-FK1E331GL
|
Avnet Americas | SMD Aluminum Electrolytic Capacitor, Halogen-free, Radial Can - SMD, 330 µF, 25 V - Tape and Reel (Alt: EEE-FK1E331GL) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2751 / $0.3115 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy