-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCE3831CT-ND
|
DigiKey | CAP ALUM 47UF 20% 80V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10476 In Stock |
|
$0.2435 / $0.8200 | Buy Now |
DISTI #
EEE-FK1K470P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 80 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1K470P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 500 |
|
$0.2688 / $0.3044 | Buy Now |
DISTI #
667-EEE-FK1K470P
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 47UF 80V FK SMD RoHS: Compliant | 6326 |
|
$0.2430 / $0.8200 | Buy Now |
|
Future Electronics | EEE-FK Series 80 V 47 uF Ø 10 x 10.2 mm 105 °C Low ESR SMT Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 65000Reel |
|
$0.2400 / $0.2700 | Buy Now |
|
Onlinecomponents.com | Electrolytic Aluminum Capacitor - 47 µF - 80 V - 20% - 10 X 10.2mm - Surface mount - 200mA - 2000h - 105°C. RoHS: Compliant |
10000 In Stock |
|
$0.2784 / $0.3340 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
DISTI #
EEE-FK1K470P
|
TTI | Aluminum Electrolytic Capacitors - SMD 47UF 80V FK SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 50000 In Stock |
|
$0.2360 / $0.2670 | Buy Now |
DISTI #
EEE-FK1K470P.
|
TTI | Aluminum Electrolytic Capacitors - SMD 47UF 80V RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 800 In Stock |
|
$0.5190 | Buy Now |
DISTI #
EEE-FK1K470P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 80 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1K470P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 500 |
|
$0.2688 / $0.3044 | Buy Now |
DISTI #
EEE-FK1K470P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 80 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1K470P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 500 |
|
$0.2688 / $0.3044 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy