-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6490
|
Newark | Cap, 220Uf, 10V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):10V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEE-FKA221XAL Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2750 | Buy Now |
DISTI #
77AH6491
|
Newark | Cap, 220Uf, 10V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):10V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEE-FKA221XAL Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1680 / $0.2230 | Buy Now |
DISTI #
10-EEE-FKA221XALCT-ND
|
DigiKey | CAP ALUM 220UF 20% 10V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1550 In Stock |
|
$0.1760 / $0.7600 | Buy Now |
DISTI #
EEE-FKA221XAL
|
Avnet Americas | SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 220 µF, 10 V, 2000 hours @ 105°C, Polar - Tape and Reel (Alt: EEE-FKA221XAL) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1620 / $0.1835 | Buy Now |
DISTI #
667-EEE-FKA221XAL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10VDC 220uF 20% 6x8mm AEC-Q200 RoHS: Compliant | 3160 |
|
$0.1690 / $0.5600 | Buy Now |
DISTI #
V72:2272_24539487
|
Arrow Electronics | Cap Aluminum Lytic 220uF 10V 20%( 6.3 X 7.7mm) SMD 280mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2317 Container: Cut Strips | Americas - 1800 |
|
$0.1624 / $0.2864 | Buy Now |
DISTI #
71998664
|
RS | 10VDC, 220uF EEE-FK (HF) (High Temp Reflow) | Panasonic Electronic Components EEE-FKA221XAL RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2230 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 | 0 |
|
$0.1544 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - 220uF - 10VDC - Halogen-free - 6mm Dia x 8mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.1681 / $0.2014 | Buy Now |
DISTI #
69730688
|
Verical | Cap Aluminum Lytic 220uF 10V 20%( 6.3 X 7.7mm) SMD 280mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2317 | Americas - 1800 |
|
$0.1624 / $0.2398 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy