-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6889
|
Newark | Cap, 820Uf, 16V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:820µf, Voltage(Dc):16V, Esr:0.08Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fp Series, Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEE-FPC821UAL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3690 / $0.4800 | Buy Now |
DISTI #
77AH6888
|
Newark | Cap, 820Uf, 16V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:820µf, Voltage(Dc):16V, Esr:0.08Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fp Series, Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEE-FPC821UAL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6130 | Buy Now |
DISTI #
10-EEE-FPC821UALCT-ND
|
DigiKey | CAP ALUM 820UF 20% 16V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.4284 / $1.0600 | Buy Now |
DISTI #
EEE-FPC821UAL
|
Avnet Americas | SMD Aluminum Electrolytic Capacitor, Halogen-free, Radial Can - SMD, 820 µF, 16 V, 0.08 ohm - Tape and Reel (Alt: EEE-FPC821UAL) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3549 / $0.4019 | Buy Now |
DISTI #
667-EEE-FPC821UAL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16VDC 820uF 20% 10x10mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.3820 / $1.0600 | Order Now |
DISTI #
71998717
|
RS | 16VDC, 820uF EEE-FP (HF) (High Temp Reflow) | Panasonic Electronic Components EEE-FPC821UAL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4880 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.3390 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - 820uF - 16VDC - Halogen-free - 10mm Dia x 10mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.3632 / $0.4411 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - SMD - 820uF - 16VDC - Halogen-free - 10mm Dia x 10mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.3632 / $0.4411 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.820uF 16V 10x10.2 105C 2000H SMT | 0 |
|
$0.7357 / $0.8461 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy