-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6771
|
Newark | Cap, 820Uf, 16V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:820Μf, Voltage(Dc):16V, Esr:0.08Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fp Series, Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEE-FPC821UAV Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5410 / $0.7320 | Buy Now |
DISTI #
P124783CT-ND
|
DigiKey | CAP ALUM 820UF 20% 16V SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
997 In Stock |
|
$0.5340 / $1.5900 | Buy Now |
DISTI #
EEE-FPC821UAV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 820 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FPC821UAV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5204 / $0.5893 | Buy Now |
DISTI #
667-EEE-FPC821UAV
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16VDC 820uF 20% Anti-Vibe AEC-Q200 RoHS: Compliant | 475 |
|
$0.5300 / $1.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.4960 | Buy Now |
|
Onlinecomponents.com | SMD Al Lytic, Anti-vibration RoHS: Compliant | 0 |
|
$0.5250 / $0.6470 | Buy Now |
|
Master Electronics | SMD Al Lytic, Anti-vibration RoHS: Compliant | 0 |
|
$0.5250 / $0.6470 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.820uF 16V 10x10.5 105C 2000H AEC-Q200 SMT | 0 |
|
$1.1676 / $1.2844 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy