-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH1884
|
Newark | Cap 68Uf 35V 6.3Mm X 5.8Mm Smd Rohs Compliant: Yes |Panasonic EEE-FT1V680AP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 98000 |
|
$0.1630 / $0.1860 | Buy Now |
DISTI #
PCE5015CT-ND
|
DigiKey | CAP ALUM 68UF 20% 35V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2948 In Stock |
|
$0.1545 / $0.6900 | Buy Now |
DISTI #
EEE-FT1V680AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 68 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FT1V680AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 98000 |
|
$0.1268 / $0.1384 | Buy Now |
DISTI #
667-EEE-FT1V680AP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 68uF 35volts 6.3x5.8mm SMD RoHS: Compliant | 5990 |
|
$0.1540 / $0.6800 | Buy Now |
DISTI #
E02:0323_03813946
|
Arrow Electronics | Cap Aluminum Lytic 68uF 35V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks Date Code: 2301 | Europe - 16000 |
|
$0.1621 / $0.1631 | Buy Now |
DISTI #
V36:1790_11315694
|
Arrow Electronics | Cap Aluminum Lytic 68uF 35V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks Date Code: 2338 | Americas - 8000 |
|
$0.1505 / $0.2006 | Buy Now |
DISTI #
70256706
|
RS | Capacitor, Alum Electrolytic, Cap 68 uF, Tol 20%,Vol-Rtg 35 VDC, SMT,6.3x5.8,TR | Panasonic Electronic Components EEE-FT1V680AP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2750 / $0.3920 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1408 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 68uF 35V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105°C Automotive T/R RoHS: Compliant |
7000 In Stock |
|
$0.1476 / $0.1824 | Buy Now |
DISTI #
66924823
|
Verical | Cap Aluminum Lytic 68uF 35V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2301 | Americas - 16000 |
|
$0.1617 / $0.1627 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy