-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCE4232CT-ND
|
DigiKey | CAP ALUM 47UF 20% 63V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
780 In Stock |
|
$0.2110 / $0.7700 | Buy Now |
DISTI #
EEE-HA1J470P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 63 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HA1J470P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2017 / $0.2284 | Buy Now |
DISTI #
667-EEE-HA1J470P
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 47uF 63V RoHS: Compliant | 1180 |
|
$0.2110 / $0.7700 | Buy Now |
DISTI #
70258465
|
RS | Capacitor, Alum Electrolytic, Cap 47 uF, Tol 20%,Vol-Rtg 63 VDC, SMT,10x10.2,TR | Panasonic Electronic Components EEE-HA1J470P RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3220 / $0.4020 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1922 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 63V 20% (10 X 10.2mm) SMD 50mA 1000h 105°C Automotive T/R RoHS: Compliant |
4000 In Stock |
|
$0.2125 / $0.2679 | Buy Now |
DISTI #
EEE-HA1J470P
|
TTI | Aluminum Electrolytic Capacitors - SMD 47uF 63V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 3000 In Stock |
|
$0.2070 / $0.2890 | Buy Now |
DISTI #
EEE-HA1J470P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 63 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HA1J470P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2017 / $0.2284 | Buy Now |
DISTI #
EEE-HA1J470P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 63 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HA1J470P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2017 / $0.2284 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy