-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0949
|
Newark | Cap, Alu Elec, 47Uf, 35V, Rad Can Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):35V, Esr:0.2Ohm, Lifetime @ Temperature:3000 Hours @ 125°C, Polarity:Polar, Product Range:Tc Series, Product Diameter:8Mmrohs Compliant: Yes |Panasonic EEE-TC1V470P Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2950 / $0.3930 | Buy Now |
DISTI #
PCE5134CT-ND
|
DigiKey | CAP ALUM 47UF 20% 35V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3688 In Stock |
|
$0.2928 / $0.9800 | Buy Now |
DISTI #
EEE-TC1V470P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 35 V, ± 20%, 3000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEE-TC1V470P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2854 / $0.3232 | Buy Now |
DISTI #
667-EEE-TC1V470P
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35volts 47uf 8x10.2mm RoHS: Compliant | 807 |
|
$0.2900 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2720 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 In Stock |
|
$0.2722 / $0.3528 | Buy Now |
DISTI #
EEE-TC1V470P
|
TTI | Aluminum Electrolytic Capacitors - SMD 35volts 47uf 8x10.2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2500 In Stock |
|
$0.2790 / $0.3580 | Buy Now |
DISTI #
EEE-TC1V470P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 35 V, ± 20%, 3000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEE-TC1V470P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2854 / $0.3232 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2000 In Stock |
|
$0.2722 / $0.3528 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy