-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4599
|
Newark | Cap, 2400Uf, 35V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:2400Μf, Voltage(Dc):35V, Esr:0.032Ohm, Lifetime @ Temperature:4000 Hours @ 125°C, Polarity:Polar, Product Range:Tp Series, Product Diameter:18Mm Rohs Compliant: Yes |Panasonic EEE-TP1V242V Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 / $1.9800 | Buy Now |
DISTI #
72AC4598
|
Newark | Cap, 2400Uf, 35V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:2400Μf, Voltage(Dc):35V, Esr:0.032Ohm, Lifetime @ Temperature:4000 Hours @ 125°C, Polarity:Polar, Product Range:Tp Series, Product Diameter:18Mm Rohs Compliant: Yes |Panasonic EEE-TP1V242V Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8800 / $2.3700 | Buy Now |
DISTI #
P123471CT-ND
|
DigiKey | CAP ALUM 2400UF 20% 35V SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
672 In Stock |
|
$1.6008 / $3.8200 | Buy Now |
DISTI #
EEE-TP1V242V
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2400 uF, 35 V, ± 20%, 4000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEE-TP1V242V) RoHS: Compliant Min Qty: 300 Package Multiple: 75 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5302 / $1.7326 | Buy Now |
DISTI #
667-EEE-TP1V242V
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35VDC 2400uF 20% SMD AEC-Q200 Vibe Proof RoHS: Compliant | 5 |
|
$1.5800 / $3.4300 | Buy Now |
DISTI #
V72:2272_19928813
|
Arrow Electronics | Cap Aluminum Lytic 2400uF 35V 20% (18 X 21.5mm) SMD 0.032 Ohm 3250mA 4000h 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1802 Container: Cut Strips | Americas - 1 |
|
$1.3080 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 75 Lead time: 24 Weeks | 0 |
|
$1.4600 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2400uF 35V 20% (18 X 21.5mm) SMD 0.032 Ohm 3250mA 4000h 125°C Automotive T/R RoHS: Compliant |
600 In Stock |
|
$1.4800 / $1.5700 | Buy Now |
DISTI #
62444081
|
Verical | Cap Aluminum Lytic 2400uF 35V 20% (18 X 21.5mm) SMD 0.032 Ohm 3250mA 4000h 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 75 Package Multiple: 75 Date Code: 2213 | Americas - 600 |
|
$1.8946 / $2.0795 | Buy Now |
DISTI #
EEE-TP1V242V
|
TTI | Aluminum Electrolytic Capacitors - SMD 35VDC 2400uF 20% SMD AEC-Q200 Vibe Proof RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 75 Container: Reel |
Americas - 825 In Stock |
|
$0.9700 / $1.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy