-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7337
|
Newark | Capacitor, Alu Elec, 1Uf, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:1Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:S Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEE1HA010SR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21790 |
|
$0.0910 / $0.2740 | Buy Now |
DISTI #
17AC6825
|
Newark | Cap, 1Μf, 50V, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:1Μf, Voltage Rating:50V, Esr:-, Product Range:S Series, Lifetime @ Temperature:2000 Hours @ 85°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEE1HA010SR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 54000 |
|
$0.0610 / $0.0650 | Buy Now |
DISTI #
EEE-1HA010SR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1HA010SR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0462 / $0.0523 | Buy Now |
DISTI #
96K9436
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 96K9436) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Ammo Pack | 960 Partner Stock |
|
$0.1000 | Buy Now |
DISTI #
70068008
|
RS | Aluminum Electrolytic Capacitor, 2000h 4 (Dia) x 5.4mm, 1uF 50 VDC, SV Series | Panasonic Electronic Components EEE1HA010SR RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1280 / $0.1840 | RFQ |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 1 uF, SURFACE MOUNT | 640 |
|
$0.0648 / $0.1440 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 1 uF, SURFACE MOUNT (Also Known As: EEE-1HA010SR) | 640 |
|
$0.0648 / $0.1440 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 1 uF, SURFACE MOUNT (Also Known As: EEE-1HA010SR) | 985 |
|
$0.1080 / $0.3600 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 1 uF, SURFACE MOUNT | 985 |
|
$0.1080 / $0.3600 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 1 uF, SURFACE MOUNT | 2560 |
|
$0.1200 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEE1HA010SR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEE1HA010SR
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 10 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 4.3 mm |