-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC6827
|
Newark | Cap, 100Μf, 50V, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:100Μf, Voltage Rating:50V, Esr:-, Product Range:S Series, Lifetime @ Temperature:1000 Hours @ 85°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEE1HA101UAP Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.1870 / $0.2230 | Buy Now |
DISTI #
85Y5016
|
Newark | Cap, 100Μf, 50V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:100Μf, Voltage Rating:50V, Esr:-, Product Range:S Series, Lifetime @ Temperature:1000 Hours @ 85°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEE1HA101UAP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3920 / $0.7090 | Buy Now |
DISTI #
85AK4361
|
Newark | Cap, Alu Elec, 100Uf, 50V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Product Range:S Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEE1HA101UAP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3050 / $0.6370 | Buy Now |
DISTI #
EEE-1HA101UAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 50 V, ± 20%, 1000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1HA101UAP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1697 / $0.1922 | Buy Now |
DISTI #
EEE-1HA101UAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 50 V, ± 20%, 1000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1HA101UAP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1697 / $0.1922 | Buy Now |
DISTI #
EEE1HA101UAP
|
TME | Capacitor: electrolytic, SMD, 100uF, 50VDC, Ø8x10.2mm, ±20%, 1000h Min Qty: 2 | 0 |
|
$0.2950 / $0.7630 | RFQ |
DISTI #
EEE-1HA101UAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 50 V, ± 20%, 1000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1HA101UAP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1697 / $0.1922 | Buy Now |
DISTI #
EEE1HA101UAP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 50 V, � 20%, 1000 hours @ 85�C, Radial Can - SMD - Tape and Reel (Alt: EEE1HA101UAP) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2753049
|
element14 Asia-Pacific | CAP, 100F, 50V, SMD REEL RoHS: Compliant Min Qty: 500 Container: Reel | 3000 |
|
$0.2026 / $0.2532 | Buy Now |
DISTI #
2326148
|
element14 Asia-Pacific | CAP, 100F, 50V, RADIAL, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 758 |
|
$0.3156 / $0.6715 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEE1HA101UAP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEE1HA101UAP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.05 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 200 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |