-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9422
|
Newark | Cap, 10Uf, 35V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEE1VA100AR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0600 / $0.3530 | Buy Now |
DISTI #
EEE-1VA100AR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 35 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1VA100AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0625 / $0.0707 | Buy Now |
DISTI #
EEE-1VA100AR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 35 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1VA100AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0625 / $0.0707 | Buy Now |
DISTI #
EEE1VA100AR
|
TME | Capacitor: electrolytic, SMD, 10uF, 35VDC, Ø5x5.4mm, ±20%, 2000h Min Qty: 10 | 990 |
|
$0.0830 / $0.1770 | Buy Now |
|
Ameya Holding Limited | Capacitor: electrolytic, SMD, 10uF, 35VDC, Ø5x5.4mm, ±20%, 2000h | 1000-Authorized Distributor |
|
RFQ | |
DISTI #
EEE-1VA100AR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 35 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1VA100AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0625 / $0.0707 | Buy Now |
DISTI #
EEE1VA100AR
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 35 V, � 20%, 2000 hours @ 85�C, Radial Can - SMD - Tape and Reel (Alt: EEE1VA100AR) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3254192RL
|
element14 Asia-Pacific | CAP, 10UF, 35V, ALU ELEC, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0800 / $0.1196 | Buy Now |
DISTI #
3254192
|
element14 Asia-Pacific | CAP, 10UF, 35V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0800 / $0.3780 | Buy Now |
DISTI #
3347581
|
Farnell | CAP, 10UF, 35V, ALU ELEC, SMD RoHS: Compliant Min Qty: 3000 Lead time: 52 Weeks, 1 Days Container: Reel | 0 |
|
$0.1003 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEE1VA100AR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEE1VA100AR
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.0035 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 30 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |