-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEE-1VA101UAP
|
Avnet Americas | Cap Aluminum 100uF 35V 20% (8 X 10.2mm) SMD 140mA 1000 hr 85°C T/R - Tape and Reel (Alt: EEE-1VA101UAP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1562 / $0.1768 | Buy Now |
DISTI #
EEE-1VA101UAP
|
Avnet Americas | Cap Aluminum 100uF 35V 20% (8 X 10.2mm) SMD 140mA 1000 hr 85°C T/R - Tape and Reel (Alt: EEE-1VA101UAP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1562 / $0.1768 | Buy Now |
DISTI #
EEE1VA101UAP
|
TME | Capacitor: electrolytic, SMD, 100uF, 35VDC, Ø8x10.2mm, ±20%, 1000h Min Qty: 500 | 0 |
|
$0.2340 | RFQ |
DISTI #
EEE-1VA101UAP
|
Avnet Americas | Cap Aluminum 100uF 35V 20% (8 X 10.2mm) SMD 140mA 1000 hr 85°C T/R - Tape and Reel (Alt: EEE-1VA101UAP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1562 / $0.1768 | Buy Now |
DISTI #
3347582
|
Farnell | CAP, 100UF, 35V, ALU ELEC, SMD RoHS: Compliant Min Qty: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2709 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEE1VA101UAP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEE1VA101UAP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.035 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 140 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |