-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y4702
|
Newark | Cap, 1000Μf, 6.3V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:1000Μf, Voltage Rating:6.3V, Esr:-, Product Range:Fc Series, Lifetime @ Temperature:1000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Panasonic EEEFC0J102AP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 326 |
|
$0.4240 / $0.8230 | Buy Now |
DISTI #
42AC0731
|
Newark | Cap, 1000Μf, 6.3V, Radial, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:1000Μf, Voltage Rating:6.3V, Esr:-, Product Range:Fc Series, Lifetime @ Temperature:1000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Panasonic EEEFC0J102AP Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4380 | Buy Now |
DISTI #
EEE-FC0J102AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 6.3 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FC0J102AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2493 / $0.2823 | Buy Now |
DISTI #
70068020
|
RS | Capacitor, Aluminum Electrolytic, Ecap 6.3V 1000uF G Case Fc SMT | Panasonic Electronic Components EEEFC0J102AP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3940 | RFQ |
|
Bristol Electronics | 268 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.4182 / $1.0455 | Buy Now | |
|
Quest Components | 214 |
|
$0.7875 / $1.5750 | Buy Now | |
DISTI #
EEE-FC0J102AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 6.3 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FC0J102AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2493 / $0.2823 | Buy Now |
DISTI #
EEEFC0J102AP
|
TME | Capacitor: electrolytic, low ESR, SMD, 1000uF, 6.3VDC, Ø10x10.2mm Min Qty: 500 | 0 |
|
$0.3540 | RFQ |
|
Ameya Holding Limited | Panasonic FC SMD系列 1000μF 6.3 V 铝电解电容器, ±20%容差, G封装/外壳 | 500-Authorized Distributor |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFC0J102AP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFC0J102AP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.063 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 502.5 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |