-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7233
|
Newark | Cap, 68Uf, 6.3V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEEFC0J680AP Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.1190 / $0.1820 | Buy Now |
DISTI #
21AJ9886
|
Newark | Cap, 68Uf, 6.3V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEEFC0J680AP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 999 |
|
$0.1990 / $0.4510 | Buy Now |
DISTI #
EEE-FC0J680AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 68 uF, 6.3 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FC0J680AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1003 / $0.1136 | Buy Now |
DISTI #
70359366
|
RS | 68uF 6.3V dc ALUM Electrolytic Capacitor, FC SMD Series 1000h 6.3(Dia.)x5.4mm | Panasonic Electronic Components EEEFC0J680AP RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1040 / $0.1360 | RFQ |
|
Quest Components | 1446 |
|
$0.2068 / $0.5170 | Buy Now | |
DISTI #
EEE-FC0J680AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 68 uF, 6.3 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FC0J680AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1003 / $0.1136 | Buy Now |
DISTI #
EEEFC0J680AP
|
TME | Capacitor: electrolytic, low ESR, SMD, 68uF, 6.3VDC, Ø6.3x5.8mm Min Qty: 1000 | 0 |
|
$0.1370 | RFQ |
|
Ameya Holding Limited | Panasonic FC SMD系列 68μF 6.3 V 直流 铝电解电容器, ±20%容差 | 1000-Authorized Distributor |
|
RFQ | |
DISTI #
EEE-FC0J680AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 68 uF, 6.3 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FC0J680AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1003 / $0.1136 | Buy Now |
DISTI #
EEEFC0J680AP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68 uF, 6.3 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFC0J680AP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFC0J680AP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFC0J680AP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.0043 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 105 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |