-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5309
|
Newark | Cap, 33Uf, 25V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEEFH1E330XL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 887 |
|
$0.1880 / $0.7150 | Buy Now |
DISTI #
EEEFH1E330XL
|
TME | Capacitor: electrolytic, low ESR, SMD, 33uF, 25VDC, Ø6.3x7.7mm Min Qty: 1 | 1738 |
|
$0.2880 / $1.2080 | Buy Now |
DISTI #
3651479
|
element14 Asia-Pacific | CAP, 33UF, 25V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 887 |
|
$0.2582 / $0.7716 | Buy Now |
DISTI #
3651479RL
|
element14 Asia-Pacific | CAP, 33UF, 25V, ALU ELEC, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 887 |
|
$0.2582 / $0.4043 | Buy Now |
DISTI #
3651479RL
|
Farnell | CAP, 33UF, 25V, ALU ELEC, SMD RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 0 Days Container: Reel | 887 |
|
$0.2223 / $0.3840 | Buy Now |
DISTI #
3651479
|
Farnell | CAP, 33UF, 25V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Cut Tape | 887 |
|
$0.2223 / $0.5381 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFH1E330XL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFH1E330XL
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 450 mΩ | |
Height | 7.7 mm | |
Leakage Current | 0.00825 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 195 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |