-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 800 |
|
$0.4176 / $1.0440 | Buy Now | |
DISTI #
EEEFK1C561SP
|
TME | Capacitor: electrolytic, SMD, 560uF, 16VDC, Ø8x10.2mm, ±20%, 2000h Min Qty: 500 | 0 |
|
$0.3390 | RFQ |
|
Ameya Holding Limited | 500-Authorized Distributor |
|
RFQ | ||
DISTI #
EEEFK1C561SP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 560 uF, 16 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: EEEFK1C561SP) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2507725RL
|
element14 Asia-Pacific | CAP, 560F, 16V, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4756 / $0.4852 | Buy Now |
DISTI #
2507725
|
element14 Asia-Pacific | CAP, 560F, 16V, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4756 / $0.9408 | Buy Now |
DISTI #
3335540
|
element14 Asia-Pacific | CAP, 560UF, 16V, ALU ELEC, SMD RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.2978 / $0.3963 | Buy Now |
DISTI #
2507725RL
|
Farnell | CAP, 560F, 16V, SMD RoHS: Compliant Min Qty: 100 Lead time: 47 Weeks, 1 Days Container: Reel | 0 |
|
$0.6475 / $0.6613 | Buy Now |
DISTI #
2507725
|
Farnell | CAP, 560F, 16V, SMD RoHS: Compliant Min Qty: 1 Lead time: 47 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6475 / $1.2147 | Buy Now |
DISTI #
3335540
|
Farnell | CAP, 560UF, 16V, ALU ELEC, SMD RoHS: Compliant Min Qty: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2698 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFK1C561SP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFK1C561SP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
Height | 10.2 mm | |
Leakage Current | 0.0896 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 390 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |