-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEE-FK1E101SP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1E101SP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1240 / $0.1404 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 25V, 20% +TOL, 20% -TOL, 100UF, SURFACE MOUNT, 2626 | 69 |
|
$0.1890 / $0.2835 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 25V, 20% +TOL, 20% -TOL, 100UF, SURFACE MOUNT, 2626 (Also Known As: EEE-FK1E101SP) | 69 |
|
$0.1890 / $0.2835 | Buy Now |
DISTI #
EEE-FK1E101SP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1E101SP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1240 / $0.1404 | Buy Now |
DISTI #
EEEFK1E101SP
|
TME | Capacitor: electrolytic, SMD, 100uF, 25VDC, Ø6.3x5.8mm, ±20%, 2000h Min Qty: 1 | 2015 |
|
$0.2050 / $0.3670 | Buy Now |
|
Ameya Holding Limited | Capacitor: electrolytic, SMD, 100uF, 25VDC, Ø6.3x5.8mm, ±20%, 2000h | 2000-Authorized Distributor |
|
RFQ | |
DISTI #
EEEFK1E101SP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 25 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: EEEFK1E101SP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2507727
|
element14 Asia-Pacific | CAP, 100F, 25V, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1712 / $0.3159 | Buy Now |
DISTI #
2753078
|
element14 Asia-Pacific | CAP, 100F, 25V, SMD RoHS: Compliant Min Qty: 1000 Container: Reel | 0 |
|
$0.2067 / $0.3771 | Buy Now |
DISTI #
2507727RL
|
element14 Asia-Pacific | CAP, 100F, 25V, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1712 / $0.2089 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFK1E101SP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFK1E101SP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 360 mΩ | |
Height | 5.8 mm | |
Leakage Current | 0.025 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 156 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |