-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y4872
|
Newark | Cap, 100Μf, 50V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:100Μf, Voltage Rating:50V, Esr:-, Product Range:Fk Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEEFK1H101P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21244 |
|
$0.3030 / $0.7450 | Buy Now |
DISTI #
85Y4873
|
Newark | Cap, 100Μf, 50V, Radial, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:100Μf, Voltage Rating:50V, Esr:-, Product Range:Fk Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEEFK1H101P Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 106500 |
|
$0.2560 / $0.2810 | Buy Now |
DISTI #
EEE-FK1H101P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1H101P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 7000 |
|
$0.2182 / $0.2471 | Buy Now |
DISTI #
EEE-FK1H101P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1H101P) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2182 / $0.2471 | Buy Now |
DISTI #
70068141
|
RS | Capacitor, Aluminum Electrolytic, Ecap 100uF 50V F Case | Panasonic Electronic Components EEEFK1H101P RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.7300 | RFQ |
|
Bristol Electronics | 628 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 100uf, 50V, 20±% (Also Known As: EEE-FK1H101P) | 1 |
|
$6.6000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 50V, 20±% | 1 |
|
$6.6000 | Buy Now |
DISTI #
EEEFK1H101P
|
TME | Capacitor: electrolytic, low ESR, SMD, 100uF, 50VDC, Ø8x10.2mm Min Qty: 1 | 35628 |
|
$0.1270 / $0.5060 | Buy Now |
|
Ameya Holding Limited | Capacitor: electrolytic, low impedance, SMD, 100uF, 50VDC, ±20% | 2000-Authorized Distributor |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFK1H101P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFK1H101P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
JESD-609 Code | e2 | |
Leakage Current | 0.05 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 262.5 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |