-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK4233
|
Newark | Cap, Alu Elec, 33Uf, 50V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:33Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEEFK1H330XP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2370 / $0.6270 | Buy Now |
DISTI #
17AC6754
|
Newark | Cap, 33Μf, 50V, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:33Μf, Voltage Rating:50V, Esr:-, Product Range:Fk Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEEFK1H330XP Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2530 | Buy Now |
DISTI #
83AK4115
|
Newark | Capacitor, 33Uf, 50Vdc, Solder, Polar, Capacitor Case/Package:Radial Can - Smd, Capacitance:33Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Product Diameter:6.3Mm Rohs Compliant: Yes |Panasonic EEEFK1H330XP Min Qty: 900 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1460 / $0.1950 | Buy Now |
DISTI #
EEE-FK1H330XP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1H330XP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | 900 |
|
$0.1403 / $0.1588 | Buy Now |
|
Bristol Electronics | 7967 |
|
RFQ | ||
DISTI #
EEE-FK1H330XP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1H330XP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | 900 |
|
$0.1403 / $0.1588 | Buy Now |
DISTI #
EEEFK1H330XP
|
TME | Capacitor: electrolytic, low ESR, SMD, 33uF, 50VDC, Ø6.3x7.7mm Min Qty: 5 | 664 |
|
$0.1890 / $0.3230 | Buy Now |
|
Ameya Holding Limited | Capacitor: electrolytic, low impedance, SMD, 33uF, 50VDC, ±20% | 1800-Authorized Distributor |
|
RFQ | |
DISTI #
EEE-FK1H330XP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1H330XP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | 900 |
|
$0.1403 / $0.1588 | Buy Now |
DISTI #
KEL21376
|
Rutronik | V-FK 33uF 50V 20% 6x8 RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel |
Stock DE - 35100 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0884 / $0.1084 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFK1H330XP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFK1H330XP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
Leakage Current | 0.0165 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 146.25 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EEEFK1H330XP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFK1H330XP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50CE33LX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, ROHS COMPLIANT | SUN Electronic Industries Corporation | EEEFK1H330XP vs 50CE33LX |
50CE33FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2926, ROHS COMPLIANT | SUN Electronic Industries Corporation | EEEFK1H330XP vs 50CE33FS |
CVZ-1H330MF80-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, ROHS COMPLIANT | Cal-Chip Electronics | EEEFK1H330XP vs CVZ-1H330MF80-R |
AVEZ336M50X16TF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | EEEFK1H330XP vs AVEZ336M50X16TF |