-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEE-FN1H330V
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD (Alt: EEE-FN1H330V) Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.3018 / $0.3417 | Buy Now |
DISTI #
EEE-FN1H330V
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD (Alt: EEE-FN1H330V) Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.3018 / $0.3417 | Buy Now |
DISTI #
EEEFN1H330V
|
TME | Capacitor: electrolytic, SMD, 33uF, 50VDC, Ø6.3x5.8mm, ±20%, 2000h Min Qty: 1000 | 0 |
|
$0.5430 | RFQ |
DISTI #
EEE-FN1H330V
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD (Alt: EEE-FN1H330V) Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.3018 / $0.3417 | Buy Now |
|
CHIPMALL.COM LIMITED | 33uF 50V 165mA@100kHz 880m��@100kHz ��20% SMD,D6.3xL6.4mm Aluminum Electrolytic Capacitors - SMD ROHS | 773 |
|
$0.2676 / $0.3773 | Buy Now |
|
Chips Pulse Industry Limited | SMD 6.3x6.1mm Aluminum Electrolytic Capacitors - SMD RoHS Purchase Online, Ship Immediately | 961 |
|
$0.2458 / $0.2848 | Buy Now |
DISTI #
3386292
|
Farnell | CAP, 33UF, 50V, ALU ELEC, SMD RoHS: Compliant Min Qty: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.6319 | Buy Now |
|
LCSC | 33uF 50V 165mA100kHz 880m100kHz 20% SMDD6.3xL6.4mm Aluminum Electrolytic Capacitors - SMD ROHS | 773 |
|
$0.2595 / $0.3658 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFN1H330V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFN1H330V
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 880 mΩ | |
Height | 6.1 mm | |
Leakage Current | 0.0165 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 107.25 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |