-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7641
|
Newark | Cap, 10Uf, 100V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEEFN2A100P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1322 |
|
$0.2860 / $0.7640 | Buy Now |
DISTI #
EEE-FN2A100P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 100 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FN2A100P) Min Qty: 3000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2072 / $0.2346 | Buy Now |
DISTI #
EEE-FN2A100P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 100 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FN2A100P) Min Qty: 3000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2072 / $0.2346 | Buy Now |
DISTI #
EEEFN2A100P
|
TME | Capacitor: electrolytic, SMD, 10uF, 100VDC, Ø8x10.2mm, ±20%, 2000h Min Qty: 500 | 0 |
|
$0.3240 | RFQ |
DISTI #
EEE-FN2A100P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 100 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FN2A100P) Min Qty: 3000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2072 / $0.2346 | Buy Now |
|
CHIPMALL.COM LIMITED | 10uF 100V 130mA@100kHz 1.3��@100kHz ��20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 221 |
|
$0.2252 / $0.3992 | Buy Now |
DISTI #
3386236RL
|
element14 Asia-Pacific | CAP, 10UF, 100V, ALU ELEC, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 1322 |
|
$0.2868 / $0.3909 | Buy Now |
DISTI #
3386236
|
element14 Asia-Pacific | CAP, 10UF, 100V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1322 |
|
$0.2868 / $0.8214 | Buy Now |
DISTI #
3386236RL
|
Farnell | CAP, 10UF, 100V, ALU ELEC, SMD RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 0 Days Container: Reel | 1322 |
|
$0.2868 / $0.3732 | Buy Now |
DISTI #
3386236
|
Farnell | CAP, 10UF, 100V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Cut Tape | 1322 |
|
$0.2868 / $0.8943 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFN2A100P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFN2A100P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1300 mΩ | |
Height | 10.2 mm | |
Leakage Current | 0.01 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 84.5 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.07 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |