-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, Surface Mount, 4141, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEE-FPJ182UAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1800 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FPJ182UAP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3455 / $0.3912 | Buy Now |
DISTI #
70068245
|
RS | Capacitor, Aluminum Electrolytic, Ecap SMT 1800uF 6.3V G Case | Panasonic Electronic Components EEEFPJ182UAP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3480 | RFQ |
DISTI #
EEE-FPJ182UAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1800 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FPJ182UAP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3455 / $0.3912 | Buy Now |
DISTI #
EEEFPJ182UAP
|
TME | Capacitor: electrolytic, low ESR, SMD, 1800uF, 6.3VDC, Ø10x10.2mm Min Qty: 500 | 0 |
|
$0.4830 | RFQ |
DISTI #
EEE-FPJ182UAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1800 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FPJ182UAP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3455 / $0.3912 | Buy Now |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, Surface Mount, 4141 RoHS: Compliant | Europe - 500 |
|
RFQ | |
DISTI #
EEEFPJ182UAP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1800 uF, 6.3 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFPJ182UAP) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 10500 |
|
Buy Now | |
DISTI #
1539517RL
|
element14 Asia-Pacific | CAP, 1800F, 6.3V, RADIAL, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 760 |
|
$0.4188 / $0.6105 | Buy Now |
DISTI #
1539517
|
element14 Asia-Pacific | CAP, 1800F, 6.3V, RADIAL, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 760 |
|
$0.4188 / $1.1020 | Buy Now |
DISTI #
1539517RL
|
Farnell | CAP, 1800F, 6.3V, RADIAL, SMD RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 0 Days Container: Reel | 760 |
|
$0.4202 / $0.5820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFPJ182UAP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFPJ182UAP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, Surface Mount, 4141, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Height | 10.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1134 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 595 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |