-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X3749
|
Newark | Cap, 220Μf, 50V, Radial, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:220Μf, Voltage Rating:50V, Esr:0.18Ohm, Product Range:Ft Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operatingrohs Compliant: Yes |Panasonic EEEFT1H221AP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 49276 |
|
$0.3120 / $0.3800 | Buy Now |
DISTI #
31T8183
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 20%, 50V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):50V, Esr:0.18Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Ft Series Rohs Compliant: Yes |Panasonic EEEFT1H221AP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30188 |
|
$0.4040 / $0.4410 | Buy Now |
DISTI #
EEE-FT1H221AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FT1H221AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2883 / $0.3264 | Buy Now |
DISTI #
EEE-FT1H221AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FT1H221AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2883 / $0.3264 | Buy Now |
DISTI #
31T8183
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 31T8183) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 4 Days Container: Ammo Pack | 30208 Partner Stock |
|
$0.6870 / $0.9410 | Buy Now |
DISTI #
97W6965
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: 97W6965) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 1 Days Container: Reel | 9000 Partner Stock |
|
$0.5490 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, POLARIZED, 50 V, 220 UF, SURFACE MOUNT, 3333 (Also Known As: EEE-FT1H221AP) | 198 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, POLARIZED, 50 V, 220 UF, SURFACE MOUNT, 3333 | 198 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, POLARIZED, 50 V, 220 UF, SURFACE MOUNT, 3333 (Also Known As: EEE-FT1H221AP) | 400 |
|
$0.4336 / $1.0840 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, POLARIZED, 50 V, 220 UF, SURFACE MOUNT, 3333 | 400 |
|
$0.4336 / $1.0840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFT1H221AP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFT1H221AP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 36 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 180 mΩ | |
Height | 10.2 mm | |
Leakage Current | 0.11 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 435.5 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |