-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEE-FTJ681XAV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD (Alt: EEE-FTJ681XAV) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.3995 / $0.4523 | Buy Now |
DISTI #
EEE-FTJ681XAV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD (Alt: EEE-FTJ681XAV) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.3995 / $0.4523 | Buy Now |
DISTI #
EEEFTJ681XAV
|
TME | Capacitor: electrolytic, SMD, 680uF, 6.3VDC, Ø6.3x8mm, ±20%, 2000h Min Qty: 900 | 0 |
|
$0.6300 | RFQ |
DISTI #
EEE-FTJ681XAV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD (Alt: EEE-FTJ681XAV) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.3995 / $0.4523 | Buy Now |
DISTI #
3126972
|
Farnell | CAP, AECQ200, 680UF, 6.3V, ALU ELEC, SMD RoHS: Compliant Min Qty: 900 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.7442 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFTJ681XAV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFTJ681XAV
Panasonic Electronic Components
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2626 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
Height | 8 mm | |
Leakage Current | 0.04284 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 420 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |