-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9360
|
Newark | Cap, 220Uf, 35V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEEHBV221UAP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2285 |
|
$0.2680 / $0.9600 | Buy Now |
DISTI #
EEE-HBV221UAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HBV221UAP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3278 / $0.3712 | Buy Now |
|
Quest Components | 1600 |
|
$0.4578 / $1.3080 | Buy Now | |
DISTI #
EEE-HBV221UAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HBV221UAP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3278 / $0.3712 | Buy Now |
DISTI #
EEEHBV221UAP
|
TME | Capacitor: electrolytic, SMD, 220uF, 35VDC, Ø10x10.2mm, ±20%, 2000h Min Qty: 500 | 0 |
|
$0.3670 | RFQ |
DISTI #
EEE-HBV221UAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HBV221UAP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3278 / $0.3712 | Buy Now |
DISTI #
EEEHBV221UAP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEHBV221UAP) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 220uF 35V 180mA@120Hz ��20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 260 |
|
$0.3334 / $0.5689 | Buy Now |
|
Chips Pulse Industry Limited | 220uF ±, 20% 35V 10mm 10.2mm 2000hrs 105℃ -40℃~ 105℃ SMD 10x10.2mm Aluminum Electrolytic Capacitors - SMD RoHS Purchase Online, Ship Immediately | 312 |
|
$0.3062 / $0.3894 | Buy Now |
DISTI #
3254372
|
element14 Asia-Pacific | CAP, 220UF, 35V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2285 |
|
$0.3727 / $1.0251 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHBV221UAP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHBV221UAP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.077 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 180 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 10.3 mm |