-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEE-HC1E330P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 25 V, ± 20%, 3000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HC1E330P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0785 / $0.0888 | Buy Now |
DISTI #
EEE-HC1E330P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 25 V, ± 20%, 3000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HC1E330P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0785 / $0.0888 | Buy Now |
DISTI #
EEEHC1E330P
|
TME | Capacitor: electrolytic, SMD, 33uF, 25VDC, Ø6.3x5.8mm, ±20%, 3000h Min Qty: 1000 | 0 |
|
$0.1310 | RFQ |
|
Ameya Holding Limited | Panasonic HC SMD系列 33μF 25 V 直流 铝电解电容器, ±20%容差 | 2000-Authorized Distributor |
|
RFQ | |
DISTI #
EEE-HC1E330P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 25 V, ± 20%, 3000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HC1E330P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0785 / $0.0888 | Buy Now |
DISTI #
EEEHC1E330P
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 25 V, � 20%, 3000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEHC1E330P) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1714698RL
|
Farnell | CAP, 33F, 25V, RADIAL, SMD RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1163 / $0.1449 | Buy Now |
DISTI #
1714698
|
Farnell | CAP, 33F, 25V, RADIAL, SMD RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.1163 / $0.2460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHC1E330P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHC1E330P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
Leakage Current | 0.00825 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 65 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EEEHC1E330P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEHC1E330P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALSECV00AD233EARK | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP | Vishay Intertechnologies | EEEHC1E330P vs MALSECV00AD233EARK |