-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 7575, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEE-HD1C472AM
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4700 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HD1C472AM) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.9670 / $1.0950 | Buy Now |
DISTI #
EEE-HD1C472AM
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4700 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HD1C472AM) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.9670 / $1.0950 | Buy Now |
DISTI #
EEEHD1C472AM
|
TME | Capacitor: electrolytic, SMD, 4700uF, 16VDC, Ø18x16.5mm, ±20% Min Qty: 125 | 0 |
|
$1.1200 | RFQ |
DISTI #
EEEHD1C472AM
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 16 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD (Alt: EEEHD1C472AM) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3254377RL
|
element14 Asia-Pacific | CAP, 4700UF, 16V, ALU ELEC, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$1.1421 / $1.8763 | Buy Now |
DISTI #
3254377
|
element14 Asia-Pacific | CAP, 4700UF, 16V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.1421 / $2.6179 | Buy Now |
DISTI #
3347739
|
Farnell | CAP, 4700UF, 16V, ALU ELEC, SMD RoHS: Compliant Min Qty: 500 Lead time: 52 Weeks, 1 Days Container: Reel | 0 |
|
$1.2985 | Buy Now |
DISTI #
3254377
|
Farnell | CAP, 4700UF, 16V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 0 Days Container: Cut Tape | 0 |
|
$1.0388 / $2.8240 | Buy Now |
DISTI #
3254377RL
|
Farnell | CAP, 4700UF, 16V, ALU ELEC, SMD RoHS: Compliant Min Qty: 50 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.0388 / $1.7902 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHD1C472AM
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHD1C472AM
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 7575, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 7575 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
Leakage Current | 0.752 mA | |
Length | 19 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1540 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Shape | FLAT | |
Width | 19 mm |
This table gives cross-reference parts and alternative options found for EEEHD1C472AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEHD1C472AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16CE4700FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | SUN Electronic Industries Corporation | EEEHD1C472AM vs 16CE4700FS |
16CE4700FST | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | SUN Electronic Industries Corporation | EEEHD1C472AM vs 16CE4700FST |