-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3333, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4757
|
Newark | Cap, 22Μf, 50V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:22Μf, Voltage Rating:50V, Esr:-, Product Range:Hd Series, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEEHD1H220P Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.2360 / $0.2750 | Buy Now |
DISTI #
62W7185
|
Newark | Cap, Alu Elec, Aec-Q200, 22Uf, 50V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:22Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Hd Series, Product Diameter:8Mm Rohs Compliant: Yes |Panasonic EEEHD1H220P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1569 |
|
$0.2850 / $0.8330 | Buy Now |
DISTI #
EEE-HD1H220P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HD1H220P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000 |
|
$0.2202 / $0.2404 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - SMD 22UF 50V ELECT HD SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.2400 / $0.2600 | Buy Now |
DISTI #
EEEHD1H220P
|
TME | Capacitor: electrolytic, SMD, 22uF, 50VDC, Ø8x6.2mm, ±20%, 5000h Min Qty: 2 | 134 |
|
$0.4300 / $0.7330 | Buy Now |
DISTI #
SMC-EEEHD1H220P
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 570 |
|
RFQ | |
DISTI #
EEEHD1H220P
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEHD1H220P) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 22uF 50V 50mA@100kHz 2��@100kHz ��20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 1443 |
|
$0.2509 / $0.4537 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHD1H220P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHD1H220P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3333, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.2 mm | |
Leakage Current | 0.011 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 50 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |