-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7197
|
Newark | Cap, 10Μf, 100V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:10Μf, Voltage Rating:100V, Esr:-, Product Range:Hd Series, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Panasonic EEEHD2A100P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 117 |
|
$0.4600 / $0.7740 | Buy Now |
DISTI #
17AC6801
|
Newark | Cap, 10Μf, 100V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:10Μf, Voltage Rating:100V, Esr:-, Product Range:Aec-Q200 Hd Series, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Panasonic EEEHD2A100P Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.2470 / $0.2990 | Buy Now |
DISTI #
EEE-HD2A100P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 100 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HD2A100P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 500 |
|
$0.2298 / $0.2601 | Buy Now |
DISTI #
EEE-HD2A100P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 100 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HD2A100P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 500 |
|
$0.2298 / $0.2601 | Buy Now |
DISTI #
EEEHD2A100P
|
TME | Capacitor: electrolytic, SMD, 10uF, 100VDC, Ø8x10.2mm, ±20%, 5000h Min Qty: 500 | 0 |
|
$0.2940 | RFQ |
DISTI #
EEE-HD2A100P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 100 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HD2A100P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 500 |
|
$0.2298 / $0.2601 | Buy Now |
DISTI #
EEEHD2A100P
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 100 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEHD2A100P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 25000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 10uF 100V 55mA@120Hz ��20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 514 |
|
$0.1876 / $0.3421 | Buy Now |
|
Chips Pulse Industry Limited | 10uF ±, 20% 100V 8.3mm 8.3mm 5000hrs 105℃ -40℃~ 105℃ SMD 8x10.2mm Aluminum Electrolytic Capacitors - SMD RoHS Purchase Online, Ship Immediately | 616 |
|
$0.1723 / $0.2274 | Buy Now |
DISTI #
1714767RL
|
element14 Asia-Pacific | CAP, 10F, 100V, RADIAL, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 117 |
|
$0.3934 / $0.4007 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHD2A100P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHD2A100P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.01 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 55 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |