-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1448
|
Newark | Cap, 470Μf, 10V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:470Μf, Voltage Rating:10V, Esr:0.15Ohm, Product Range:Tc Series, Lifetime @ Temperature:3000 Hours @ 125°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEETC1A471P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 150 |
|
$0.3840 / $0.9700 | Buy Now |
DISTI #
EEE-TC1A471P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 10 V, ± 20%, 3000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEE-TC1A471P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3313 / $0.3751 | Buy Now |
DISTI #
EEE-TC1A471P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 10 V, ± 20%, 3000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEE-TC1A471P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3313 / $0.3751 | Buy Now |
DISTI #
EEETC1A471P
|
TME | Capacitor: electrolytic, SMD, 470uF, 10VDC, Ø10x10.2mm, 3000h Min Qty: 500 | 0 |
|
$0.4370 | RFQ |
DISTI #
EEETC1A471P
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 10 V, � 20%, 3000 hours @ 125�C, Radial Can - SMD - Tape and Reel (Alt: EEETC1A471P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 470uF 10V 750mA@100kHz 150m@100kHz 20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 486 |
|
$0.2764 / $0.4796 | Buy Now |
|
LCSC | 470uF 10V 750mA100kHz 150m100kHz 20% SMDD10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 486 |
|
$0.2820 / $0.4894 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEETC1A471P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEETC1A471P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 150 mΩ | |
Height | 10.2 mm | |
Leakage Current | 0.047 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 487.5 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.30 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |