-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5353, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEE-TK1A102AQ
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 10 V, ± 20%, 2000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEE-TK1A102AQ) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.6234 / $0.7058 | Buy Now |
DISTI #
70349119
|
RS | 1000uF 10V dc ALUM Electrolytic Cap H13,TK(A)Series 2000h 12.5(Dia.)x13.5mm | Panasonic Electronic Components EEETK1A102AQ RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1300 / $1.5680 | RFQ |
|
Quest Components | 480 |
|
$0.9650 / $2.0864 | Buy Now | |
DISTI #
EEE-TK1A102AQ
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 10 V, ± 20%, 2000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEE-TK1A102AQ) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.6234 / $0.7058 | Buy Now |
DISTI #
EEETK1A102AQ
|
TME | Capacitor: electrolytic, SMD, 1mF, 10VDC, Ø12.5x13.5mm, ±20%, 2000h Min Qty: 200 | 0 |
|
$0.9600 | RFQ |
DISTI #
EEETK1A102AQ
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 10 V, � 20%, 2000 hours @ 125�C, Radial Can - SMD - Tape and Reel (Alt: EEETK1A102AQ) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2079168RL
|
Farnell | CAP, 1000F, 10V, RADIAL, SMD RoHS: Compliant Min Qty: 400 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.1293 | Buy Now |
DISTI #
2079168
|
Farnell | CAP, 1000F, 10V, RADIAL, SMD RoHS: Compliant Min Qty: 400 Lead time: 21 Weeks, 0 Days Container: Cut Tape | 0 |
|
$1.1293 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEETK1A102AQ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEETK1A102AQ
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5353, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 120 mΩ | |
Height | 13.5 mm | |
Leakage Current | 0.1 mA | |
Length | 13.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 600 mA | |
Size Code | 5353 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Shape | FLAT | |
Width | 13.5 mm |